General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

46.61.8.024.0040

DigiKey Part Number
2066-46.61.8.024.0040-ND
Manufacturer
Manufacturer Product Number
46.61.8.024.0040
Description
RELAY GEN PURPOSE SPDT 16A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
46.61.8.024.0040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
440VAC - Max
Load - Max Switching
7040VA
Coil Current
45 mA
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
4.8 VAC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
533.3 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1248,20000 Kč248,20 Kč
10221,04600 Kč2 210,46 Kč
30209,16800 Kč6 275,04 Kč
50203,85280 Kč10 192,64 Kč
100196,85420 Kč19 685,42 Kč
250187,96484 Kč46 991,21 Kč
500181,50210 Kč90 751,05 Kč
1 000175,25813 Kč175 258,13 Kč
Manufacturers Standard Package
Unit Price without VAT:248,20000 Kč
Unit Price with VAT:300,32200 Kč