40.61.9.024.0000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Finder Relays, Inc.
In Stock: 0
Unit Price: 6,05000 Kč
Datasheet
MFG_40.61.9.024.0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_40.61.9.024.0000
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

40.61.9.024.0000

DigiKey Part Number
2066-40.61.9.024.0000-ND
Manufacturer
Manufacturer Product Number
40.61.9.024.0000
Description
RELAY GEN PURPOSE SPDT 16A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
40.61.9.024.0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
27 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
17.5 VDC
Must Release Voltage
4.8 VDC
Operate Time
7 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CCC, CSA, cURus, EAC, ENEC, RINA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
900 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes