
40.52.8.230.0300 | |
|---|---|
DigiKey Part Number | 2066-40.52.8.230.0300-ND |
Manufacturer | |
Manufacturer Product Number | 40.52.8.230.0300 |
Description | RELAY GEN PURPOSE DPST 8A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 230VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 40.52.8.230.0300 Models |
Category | Termination Style Plug In |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 184 VAC |
Packaging Bulk | Must Release Voltage 46 VAC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CCC, CSA, cURus, EAC, ENEC, RINA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 28 kOhms |
Coil Current 5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 261,65600 Kč | 2 616,56 Kč |
| Unit Price without VAT: | 261,65600 Kč |
|---|---|
| Unit Price with VAT: | 316,60376 Kč |










