Image for 0192030237 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192030237

DigiKey Part Number
0192030237-ND
Manufacturer
Manufacturer Product Number
0192030237
Description
CONN RING 10-12AWG #10 CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Color
Yellow
Part Status
Active
Insulation Diameter
0.225" (5.72mm)
Stud/Tab Size
10 Stud
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 915 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00037,88302 Kč75 766,04 Kč
Unit Price without VAT:37,88302 Kč
Unit Price with VAT:45,83845 Kč

Other Suppliers on DigiKey

915In Stock
Ships from WEC