



40.52.8.230.0000 | |
|---|---|
DigiKey Part Number | 2066-40.52.8.230.0000-ND |
Manufacturer | |
Manufacturer Product Number | 40.52.8.230.0000 |
Description | RELAY GEN PURPOSE DPDT 8A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 40.52.8.230.0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | 46 VAC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 28 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,70000 Kč | 296,70 Kč |
| 10 | 264,26000 Kč | 2 642,60 Kč |
| 30 | 250,04433 Kč | 7 501,33 Kč |
| 50 | 243,69440 Kč | 12 184,72 Kč |
| 100 | 235,32460 Kč | 23 532,46 Kč |
| 250 | 224,69456 Kč | 56 173,64 Kč |
| 500 | 216,96730 Kč | 108 483,65 Kč |
| 1 000 | 209,50188 Kč | 209 501,88 Kč |
| Unit Price without VAT: | 296,70000 Kč |
|---|---|
| Unit Price with VAT: | 359,00700 Kč |







