General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

40.52.8.024.0000

DigiKey Part Number
2066-40.52.8.024.0000-ND
Manufacturer
Manufacturer Product Number
40.52.8.024.0000
Description
RELAY GEN PURPOSE DPDT 8A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
40.52.8.024.0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Load - Max Switching
3200VA
Coil Current
45 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
4.8 VAC
Operate Time
7 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CCC, CSA, cURus, EAC, ENEC, RINA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
320 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203,05000 Kč203,05 Kč
10180,91900 Kč1 809,19 Kč
30171,19667 Kč5 135,90 Kč
50166,85440 Kč8 342,72 Kč
100161,12610 Kč16 112,61 Kč
250153,85152 Kč38 462,88 Kč
500148,56336 Kč74 281,68 Kč
1 000143,45309 Kč143 453,09 Kč
Manufacturers Standard Package
Unit Price without VAT:203,05000 Kč
Unit Price with VAT:245,69050 Kč