
40.51.8.240.0000 | |
|---|---|
DigiKey Part Number | 2066-40.51.8.240.0000-ND |
Manufacturer | |
Manufacturer Product Number | 40.51.8.240.0000 |
Description | RELAY GEN PURPOSE SPDT 10A 240V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 4.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 48 VAC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 31.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,93000 Kč | 240,93 Kč |
| 10 | 214,59300 Kč | 2 145,93 Kč |
| 30 | 203,05967 Kč | 6 091,79 Kč |
| 50 | 197,90260 Kč | 9 895,13 Kč |
| 100 | 191,10730 Kč | 19 110,73 Kč |
| 250 | 182,47612 Kč | 45 619,03 Kč |
| 500 | 176,20268 Kč | 88 101,34 Kč |
| 1 000 | 170,14107 Kč | 170 141,07 Kč |
| Unit Price without VAT: | 240,93000 Kč |
|---|---|
| Unit Price with VAT: | 291,52530 Kč |


