
40.31.8.240.0000 | |
|---|---|
DigiKey Part Number | 2066-40.31.8.240.0000-ND |
Manufacturer | |
Manufacturer Product Number | 40.31.8.240.0000 |
Description | RELAY GEN PURPOSE SPDT 10A 240V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 40.31.8.240.0000 Models |
Category | Termination Style Plug In |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 48 VAC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CCC, CSA, cURus, EAC, ENEC, RINA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 31.5 kOhms |
Coil Current 4.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,51000 Kč | 267,51 Kč |
| 10 | 238,32700 Kč | 2 383,27 Kč |
| 30 | 225,50467 Kč | 6 765,14 Kč |
| 50 | 219,77760 Kč | 10 988,88 Kč |
| 100 | 212,23100 Kč | 21 223,10 Kč |
| 250 | 202,64412 Kč | 50 661,03 Kč |
| 500 | 195,67658 Kč | 97 838,29 Kč |
| 1 000 | 188,94441 Kč | 188 944,41 Kč |
| Unit Price without VAT: | 267,51000 Kč |
|---|---|
| Unit Price with VAT: | 323,68710 Kč |



