38.52.8.230.0060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38.52.8.230.0060

DigiKey Part Number
2066-38.52.8.230.0060-ND
Manufacturer
Manufacturer Product Number
38.52.8.230.0060
Description
RELAY GEN PURPOSE DPDT 8A 230V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
38.52.8.230.0060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Load - Max Switching
3200VA
Coil Current
5.3 mA
Coil Type
Non Latching
Features
Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
184 VAC
Must Release Voltage
23 VAC
Operate Time
8 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, CSA, cURus, EAC, RINA, UKCA
Relay Type
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1562,67000 Kč562,67 Kč
10501,05300 Kč5 010,53 Kč
30474,08100 Kč14 222,43 Kč
50462,02220 Kč23 101,11 Kč
100446,14630 Kč44 614,63 Kč
250425,97708 Kč106 494,27 Kč
500411,31784 Kč205 658,92 Kč
Manufacturers Standard Package
Unit Price without VAT:562,67000 Kč
Unit Price with VAT:680,83070 Kč