
34.81.7.005.9024 | |
|---|---|
DigiKey Part Number | 2066-34.81.7.005.9024-ND |
Manufacturer | |
Manufacturer Product Number | 34.81.7.005.9024 |
Description | SSR RELAY SPST-NO 6A 1.5-33V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
EDA/CAD Models | 34.81.7.005.9024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5VDC | |
Voltage - Load | 1.5 V ~ 33 V | |
Load Current | 6 A | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 437,64000 Kč | 8 752,80 Kč |
| Unit Price without VAT: | 437,64000 Kč |
|---|---|
| Unit Price with VAT: | 529,54440 Kč |



