Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 63 A 24VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22.64.0.024.4717

DigiKey Part Number
2066-22.64.0.024.4717-ND
Manufacturer
Manufacturer Product Number
22.64.0.024.4717
Description
MODULAR CONTACTOR, 3NO + 1NC 63A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 63 A 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VAC/DC
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Contact Rating (Current)
63 A
Switching Voltage
400VAC - Nom
Features
Mechanical Indicator
Termination Style
Screw Terminal
Operating Temperature
-15°C ~ 55°C
Must Operate Voltage
20.4 VAC/DC
Must Release Voltage
2.4 VAC/DC
Contact Material
Silver Tin Oxide (AgSnO)
Operate Time
20 ms
Release Time
45 ms
Coil Current
250 mA
Coil Power
6VA
Coil Resistance
96Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 489,94000 Kč2 489,94 Kč
102 217,24200 Kč22 172,42 Kč
252 117,03520 Kč52 925,88 Kč
502 044,19720 Kč102 209,86 Kč
1001 973,84140 Kč197 384,14 Kč
Unit Price without VAT:2 489,94000 Kč
Unit Price with VAT:3 012,82740 Kč