



20.23.9.012.0000 | |
|---|---|
DigiKey Part Number | 2066-20.23.9.012.0000-ND |
Manufacturer | |
Manufacturer Product Number | 20.23.9.012.0000 |
Description | RELAY IMPULSE DPST 16A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 440 mA | |
Coil Type | Latching, Single Coil | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 10.8 VDC | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC, RINA, UKCA | |
Relay Type | ||
Coil Resistance | 27 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,85000 Kč | 798,85 Kč |
| 10 | 711,38500 Kč | 7 113,85 Kč |
| 25 | 679,27520 Kč | 16 981,88 Kč |
| 50 | 655,93480 Kč | 32 796,74 Kč |
| 100 | 633,38400 Kč | 63 338,40 Kč |
| 250 | 604,73872 Kč | 151 184,68 Kč |
| Unit Price without VAT: | 798,85000 Kč |
|---|---|
| Unit Price with VAT: | 966,60850 Kč |



