



20.22.9.012.0000 | |
|---|---|
DigiKey Part Number | 2066-20.22.9.012.0000-ND |
Manufacturer | |
Manufacturer Product Number | 20.22.9.012.0000 |
Description | RELAY IMPULSE DPST 16A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay DPST-NO (2 Form A) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 440 mA | |
Coil Type | Latching, Single Coil | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 10.8 VDC | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC, RINA, UKCA | |
Relay Type | ||
Coil Resistance | 27 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,04000 Kč | 876,04 Kč |
| 10 | 780,22300 Kč | 7 802,23 Kč |
| 25 | 745,01760 Kč | 18 625,44 Kč |
| 50 | 719,41660 Kč | 35 970,83 Kč |
| 100 | 694,67680 Kč | 69 467,68 Kč |
| 250 | 663,26048 Kč | 165 815,12 Kč |
| Unit Price without VAT: | 876,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 060,00840 Kč |



