
UL PC 95/75 HG | |
|---|---|
DigiKey Part Number | 4833-ULPC95/75HG-ND |
Manufacturer | |
Manufacturer Product Number | UL PC 95/75 HG |
Description | BOX PLAS LGT GRY 3.9"L X 3.9"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Cover Included 3.900" L x 3.900" W (99.06mm x 99.06mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.900" L x 3.900" W (99.06mm x 99.06mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 15.2in² (98cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 535,80000 Kč | 1 535,80 Kč |
| 5 | 1 423,52200 Kč | 7 117,61 Kč |
| 10 | 1 377,73800 Kč | 13 777,38 Kč |
| 25 | 1 319,51400 Kč | 32 987,85 Kč |
| Unit Price without VAT: | 1 535,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 858,31800 Kč |




