
L 08 | |
|---|---|
DigiKey Part Number | 4833-L08-ND |
Manufacturer | |
Manufacturer Product Number | L 08 |
Description | Inspection Window 6.38 x 3.03 x |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Window Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FIBOX Enclosures | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Window | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 365,08000 Kč | 1 365,08 Kč |
| 5 | 1 166,98400 Kč | 5 834,92 Kč |
| 10 | 1 090,74100 Kč | 10 907,41 Kč |
| 25 | 1 019,98200 Kč | 25 499,55 Kč |
| Unit Price without VAT: | 1 365,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 651,74680 Kč |



