
L 06 | |
|---|---|
DigiKey Part Number | 4833-L06-ND |
Manufacturer | |
Manufacturer Product Number | L 06 |
Description | Inspection Window 5.12 x 3.03 x |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Window Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FIBOX Enclosures | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Window | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 350,17000 Kč | 1 350,17 Kč |
| 5 | 1 154,13400 Kč | 5 770,67 Kč |
| 10 | 1 078,75100 Kč | 10 787,51 Kč |
| 25 | 1 007,38320 Kč | 25 184,58 Kč |
| Unit Price without VAT: | 1 350,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 633,70570 Kč |



