Push-In Y-Fitting 8mm OD Tubing Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSY-8

DigiKey Part Number
2171-QSY-8-ND
Manufacturer
Manufacturer Product Number
QSY-8
Description
PUSH-IN Y-CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push-In Y-Fitting 8mm OD Tubing Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Y-Fitting
Connection Method
Push-In
For Use With/Related Products
8mm OD Tubing
Features
-
Operating Pressure
-14 ~ 87 PSI (-1 ~ 6 bar)
Operating Temperature
-10°C ~ 80°C
Thread Size
-
Mounting Type
Chassis Mount
Material
Polybutylene Terephthalate (PBT)
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,36000 Kč146,36 Kč
Unit Price without VAT:146,36000 Kč
Unit Price with VAT:177,09560 Kč