Push-In Y-Fitting 10mm OD Tubing Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSY-10

DigiKey Part Number
2171-QSY-10-ND
Manufacturer
Manufacturer Product Number
QSY-10
Description
PUSH-IN Y-CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push-In Y-Fitting 10mm OD Tubing Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connection Method
Push-In
Manufacturer
Festo Corporation
For Use With/Related Products
10mm OD Tubing
Series
Operating Pressure
-14 ~ 87 PSI (-1 ~ 6 bar)
Packaging
Bulk
Operating Temperature
-10°C ~ 80°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Y-Fitting
Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167,77000 Kč167,77 Kč
Unit Price without VAT:167,77000 Kč
Unit Price with VAT:203,00170 Kč