Push-In T-Fitting 6mm OD Tubing Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QST-6

DigiKey Part Number
2171-QST-6-ND
Manufacturer
Manufacturer Product Number
QST-6
Description
PUSH-IN T-CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push-In T-Fitting 6mm OD Tubing Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connection Method
Push-In
Manufacturer
Festo Corporation
For Use With/Related Products
6mm OD Tubing
Series
Operating Pressure
-14 ~ 87 PSI (-1 ~ 6 bar)
Packaging
Bulk
Operating Temperature
-10°C ~ 80°C
Part Status
Active
Mounting Type
Chassis Mount
Type
T-Fitting
Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,73000 Kč100,73 Kč
Unit Price without VAT:100,73000 Kč
Unit Price with VAT:121,88330 Kč