
QS-6-4 | |
|---|---|
DigiKey Part Number | 2171-QS-6-4-ND |
Manufacturer | |
Manufacturer Product Number | QS-6-4 |
Description | PUSH-IN CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In Adapter 6mm and 4mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Push-In |
Manufacturer Festo Corporation | For Use With/Related Products 6mm and 4mm OD Tubing |
Series | Operating Pressure -14 ~ 87 PSI (-1 ~ 6 bar) |
Packaging Bulk | Operating Temperature -10°C ~ 80°C |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Adapter | Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,25000 Kč | 74,25 Kč |
| Unit Price without VAT: | 74,25000 Kč |
|---|---|
| Unit Price with VAT: | 89,84250 Kč |








