
U100/57/25-3C94 | |
---|---|
DigiKey Part Number | 1779-1236-ND |
Manufacturer | |
Manufacturer Product Number | U100/57/25-3C94 |
Description | FERRITE CORE U 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core U Type 4.000" (101.60mm) Length 1.000" (25.40mm) Width Diameter 2.248" (57.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 100 x 57 x 25 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 2.248" (57.10mm) | |
Length | 4.000" (101.60mm) | |
Width | 1.000" (25.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 711,34000 Kč | 711,34 Kč |
16 | 413,87938 Kč | 6 622,07 Kč |
32 | 411,21031 Kč | 13 158,73 Kč |
Unit Price without VAT: | 711,34000 Kč |
---|---|
Unit Price with VAT: | 860,72140 Kč |