
U100/57/25-3C90 | |
|---|---|
DigiKey Part Number | 1779-1474-ND |
Manufacturer | |
Manufacturer Product Number | U100/57/25-3C90 |
Description | FERRITE CORE U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core U Type Length 0.984" (25.00mm) Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 100 x 57 x 25 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Width | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,26000 Kč | 670,26 Kč |
| 16 | 392,38688 Kč | 6 278,19 Kč |
| 32 | 360,83750 Kč | 11 546,80 Kč |
| Unit Price without VAT: | 670,26000 Kč |
|---|---|
| Unit Price with VAT: | 811,01460 Kč |







