


69-2-36 | |
|---|---|
DigiKey Part Number | 1067-69-2-36-ND |
Manufacturer | |
Manufacturer Product Number | 69-2-36 |
Description | TAPE ELECTRICAL WHITE 2"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Pressure Sensitive Adhesive (PSA) Adhesive White 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 2.00" (50.80mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color White |
Part Status Active | Usage Insulating, High Temperature |
Tape Type Electrical | Temperature Range 32°F ~ 392°F (0°C ~ 200°C) |
Adhesive Pressure Sensitive Adhesive (PSA) | Shelf Life Start Date of Manufacture |
Backing, Carrier Glass Cloth | Shelf Life 60 Months |
Thickness 0.0070" (7.0 mils, 0.178mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 367,45000 Kč | 3 367,45 Kč |
| 10 | 2 621,89400 Kč | 26 218,94 Kč |
| 25 | 2 407,14360 Kč | 60 178,59 Kč |
| Unit Price without VAT: | 3 367,45000 Kč |
|---|---|
| Unit Price with VAT: | 4 074,61450 Kč |



