
TX36/23/15-3C94 | |
|---|---|
DigiKey Part Number | 1779-1600-ND |
Manufacturer | |
Manufacturer Product Number | TX36/23/15-3C94 |
Description | FERRITE CORE TOROID 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 1.463" (37.15mm) Diameter 0.630" (16.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 36 x 23 x 15 | |
Material | 3C94 | |
Diameter | 1.463" (37.15mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2300.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.919 | |
Effective Length (le) mm | 89.7 | |
Effective Area (Ae) mm² | 97.5 | |
Effective Magnetic Volume (Ve) mm³ | 8740.0 | |
Finish | Epoxy | |
Height | 0.630" (16.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,04000 Kč | 81,04 Kč |
| 10 | 55,59300 Kč | 555,93 Kč |
| 25 | 47,19400 Kč | 1 179,85 Kč |
| 50 | 41,36740 Kč | 2 068,37 Kč |
| 140 | 33,44993 Kč | 4 682,99 Kč |
| 280 | 31,67725 Kč | 8 869,63 Kč |
| Unit Price without VAT: | 81,04000 Kč |
|---|---|
| Unit Price with VAT: | 98,05840 Kč |



