
TX36/23/10-3C94 | |
|---|---|
DigiKey Part Number | 1779-1579-ND |
Manufacturer | |
Manufacturer Product Number | TX36/23/10-3C94 |
Description | FERRITE CORE TOROID 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 1.463" (37.15mm) Diameter 0.430" (10.92mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 36 x 23 x 10 | |
Material | 3C94 | |
Diameter | 1.463" (37.15mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2300.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.38 | |
Effective Length (le) mm | 89.7 | |
Effective Area (Ae) mm² | 64.9 | |
Effective Magnetic Volume (Ve) mm³ | 5820.0 | |
Finish | Epoxy | |
Height | 0.430" (10.92mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,89000 Kč | 65,89 Kč |
| 10 | 45,27900 Kč | 452,79 Kč |
| 25 | 38,52160 Kč | 963,04 Kč |
| 50 | 33,84840 Kč | 1 692,42 Kč |
| 245 | 24,80465 Kč | 6 077,14 Kč |
| Unit Price without VAT: | 65,89000 Kč |
|---|---|
| Unit Price with VAT: | 79,72690 Kč |




