
TX14/9/9-3F46 | |
|---|---|
DigiKey Part Number | 1779-TX14/9/9-3F46-ND |
Manufacturer | |
Manufacturer Product Number | TX14/9/9-3F46 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3F46 Ferrite Core Toroid Type Length Width 0.561" (14.25mm) Diameter 0.364" (9.25mm) Height |
Datasheet | Datasheet |
Category | Diameter 0.561" (14.25mm) |
Manufacturer Ferroxcube | Gap Ungapped |
Series | Core Factor (ΣI/A) mm⁻¹ 1.58 |
Packaging Bulk | Effective Length (le) mm 35.0 |
Part Status Active | Effective Area (Ae) mm² 22.1 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 774.0 |
Supplier Device Package TX 14 x 9 x 9 | Finish Epoxy |
Material 3F46 | Height 0.364" (9.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 680 | 9,26274 Kč | 15 561,40 Kč |
| Unit Price without VAT: | 9,26274 Kč |
|---|---|
| Unit Price with VAT: | 11,20792 Kč |








