



AP2210N-3.3TRE1 | |
|---|---|
DigiKey Part Number | AP2210N-3.3TRE1DITR-ND - Tape & Reel (TR) AP2210N-3.3TRE1DICT-ND - Cut Tape (CT) AP2210N-3.3TRE1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2210N-3.3TRE1 |
Description | IC REG LINEAR 3.3V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2210N-3.3TRE1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 75dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 8,19600 Kč | 81,96 Kč |
| 25 | 7,33280 Kč | 183,32 Kč |
| 100 | 6,38390 Kč | 638,39 Kč |
| 250 | 5,92964 Kč | 1 482,41 Kč |
| 500 | 5,65642 Kč | 2 828,21 Kč |
| 1 000 | 5,43119 Kč | 5 431,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,15305 Kč | 15 459,15 Kč |
| 6 000 | 5,01690 Kč | 30 101,40 Kč |
| 9 000 | 4,94873 Kč | 44 538,57 Kč |
| 15 000 | 4,87322 Kč | 73 098,30 Kč |
| 21 000 | 4,82909 Kč | 101 410,89 Kč |
| 30 000 | 4,78666 Kč | 143 599,80 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |








