



TX10/6/4-4C65 | |
|---|---|
DigiKey Part Number | 1779-1487-ND |
Manufacturer | |
Manufacturer Product Number | TX10/6/4-4C65 |
Description | FERRITE CORE TOROID 4C65 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 4C65 Ferrite Core Toroid Type Length Width Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Material | 4C65 | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 3.07 | |
Effective Length (le) mm | 24.1 | |
Effective Area (Ae) mm² | 7.8 | |
Effective Magnetic Volume (Ve) mm³ | 188.0 | |
Finish | Epoxy | |
Height | 0.167" (4.25mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 Kč | 38,73 Kč |
| 10 | 26,88100 Kč | 268,81 Kč |
| 25 | 22,99520 Kč | 574,88 Kč |
| 50 | 20,31740 Kč | 1 015,87 Kč |
| 100 | 17,82720 Kč | 1 782,72 Kč |
| 250 | 14,80404 Kč | 3 701,01 Kč |
| 500 | 13,37180 Kč | 6 685,90 Kč |
| Unit Price without VAT: | 38,73000 Kč |
|---|---|
| Unit Price with VAT: | 46,86330 Kč |



