
TX10/6/4-3C90 | |
|---|---|
DigiKey Part Number | 1779-1488-ND |
Manufacturer | |
Manufacturer Product Number | TX10/6/4-3C90 |
Description | FERRITE CORE TOROID 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C90 Ferrite Core Toroid Type Length Width Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Material | 3C90 | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.167" (4.25mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 12,96700 Kč | 129,67 Kč |
| 25 | 11,15640 Kč | 278,91 Kč |
| 50 | 9,91040 Kč | 495,52 Kč |
| 100 | 8,76310 Kč | 876,31 Kč |
| 250 | 7,37256 Kč | 1 843,14 Kč |
| 500 | 6,40510 Kč | 3 202,55 Kč |
| 3 360 | 5,65982 Kč | 19 017,00 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |


