Uncoated 3C90 Ferrite Core ROD Type 5.512" (140.00mm) Length Width 0.394" (10.00mm) Diameter Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROD10/140-3C90

DigiKey Part Number
ROD10/140-3C90-ND
Manufacturer
Manufacturer Product Number
ROD10/140-3C90
Description
FERRITE CORE ROD 3C90
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C90 Ferrite Core ROD Type 5.512" (140.00mm) Length Width 0.394" (10.00mm) Diameter Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
ROD
Supplier Device Package
ROD 10 x 140
Material
3C90
Diameter
0.394" (10.00mm)
Tolerance
-
Gap
-
Finish
Uncoated
Height
-
Length
5.512" (140.00mm)
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 58463,40348 Kč100 431,11 Kč
Unit Price without VAT:63,40348 Kč
Unit Price with VAT:76,71821 Kč