



PQ50/30-3F36 | |
|---|---|
DigiKey Part Number | 1779-1217-ND |
Manufacturer | |
Manufacturer Product Number | PQ50/30-3F36 |
Description | FERRITE CORE PQ 3F36 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core PQ Type 2.008" (51.00mm) Length 1.260" (32.00mm) Width Diameter 1.181" (30.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 50 x 30 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.181" (30.00mm) | |
Length | 2.008" (51.00mm) | |
Width | 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,31000 Kč | 305,31 Kč |
| 10 | 202,77800 Kč | 2 027,78 Kč |
| 25 | 168,56360 Kč | 4 214,09 Kč |
| 64 | 150,44406 Kč | 9 628,42 Kč |
| Unit Price without VAT: | 305,31000 Kč |
|---|---|
| Unit Price with VAT: | 369,42510 Kč |



