Uncoated 3F36 Ferrite Core PQ Type 1.634" (41.50mm) Length 1.102" (28.00mm) Width Diameter 1.181" (30.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ40/30-3F36

DigiKey Part Number
1779-1211-ND
Manufacturer
Manufacturer Product Number
PQ40/30-3F36
Description
FERRITE CORE PQ 3F36 2PC SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3F36 Ferrite Core PQ Type 1.634" (41.50mm) Length 1.102" (28.00mm) Width Diameter 1.181" (30.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
PQ
Supplier Device Package
PQ 40 x 30
Material
3F36
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
1.181" (30.00mm)
Length
1.634" (41.50mm)
Width
1.102" (28.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,67000 Kč148,67 Kč
10100,60100 Kč1 006,01 Kč
2584,68080 Kč2 117,02 Kč
8066,55050 Kč5 324,04 Kč
16064,43500 Kč10 309,60 Kč
Manufacturers Standard Package
Unit Price without VAT:148,67000 Kč
Unit Price with VAT:179,89070 Kč