



PQ35/35-3C97 | |
|---|---|
DigiKey Part Number | 1779-1207-ND |
Manufacturer | |
Manufacturer Product Number | PQ35/35-3C97 |
Description | FERRITE CORE PQ 3C97 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core PQ Type 1.421" (36.10mm) Length 1.024" (26.00mm) Width Diameter 1.366" (34.70mm) Height |
Datasheet | Datasheet |
Category | Material 3C97 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.366" (34.70mm) |
Part Status Active | Length 1.421" (36.10mm) |
Core Type PQ | Width 1.024" (26.00mm) |
Supplier Device Package PQ 35 x 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 10 | 116,70700 Kč | 1 167,07 Kč |
| 25 | 98,08600 Kč | 2 452,15 Kč |
| 50 | 85,14260 Kč | 4 257,13 Kč |
| 100 | 73,07510 Kč | 7 307,51 Kč |
| 250 | 72,65560 Kč | 18 163,90 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |




