
PQ35/35-3C95-A63 | |
|---|---|
DigiKey Part Number | 1779-PQ35/35-3C95-A63-ND |
Manufacturer | |
Manufacturer Product Number | PQ35/35-3C95-A63 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PQ Type 1.421" (36.10mm) Length 1.102" (28.00mm) Width Diameter 0.683" (17.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 35 x 35 | |
Material | 3C95 | |
Diameter | - | |
Inductance Factor (Al) | 63 nH | |
Tolerance | - | |
Gap | Gapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.454 | |
Effective Length (le) mm | 86.1 | |
Effective Area (Ae) mm² | 190.0 | |
Minimum Core Cross Section (Amin) mm² | 162.0 | |
Effective Magnetic Volume (Ve) mm³ | 16300.0 | |
Finish | Uncoated | |
Height | 0.683" (17.35mm) | |
Length | 1.421" (36.10mm) | |
Width | 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 60,82616 Kč | 15 206,54 Kč |
| Unit Price without VAT: | 60,82616 Kč |
|---|---|
| Unit Price with VAT: | 73,59965 Kč |


