
PQ35/20-3F46 | |
|---|---|
DigiKey Part Number | PQ35/20-3F46-ND |
Manufacturer | |
Manufacturer Product Number | PQ35/20-3F46 |
Description | FERRITE CORE PQ 3F46 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core PQ Type 1.417" (36.00mm) Length 1.024" (26.00mm) Width Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 35 x 20 | |
Material | 3F46 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 684.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.291 | |
Effective Length (le) mm | 57.5 | |
Effective Area (Ae) mm² | 197.0 | |
Minimum Core Cross Section (Amin) mm² | 163.0 | |
Effective Magnetic Volume (Ve) mm³ | 11300.0 | |
Finish | Uncoated | |
Height | 0.787" (20.00mm) | |
Length | 1.417" (36.00mm) | |
Width | 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 56,43995 Kč | 31 041,97 Kč |
| Unit Price without VAT: | 56,43995 Kč |
|---|---|
| Unit Price with VAT: | 68,29234 Kč |


