
PQ35/35-3F46 | |
|---|---|
DigiKey Part Number | PQ35/35-3F46-ND |
Manufacturer | |
Manufacturer Product Number | PQ35/35-3F46 |
Description | FERRITE CORE PQ 3F46 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core PQ Type 1.421" (36.10mm) Length 1.024" (26.00mm) Width Diameter 1.366" (34.70mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.454 |
Manufacturer Ferroxcube | Effective Length (le) mm 86.1 |
Packaging Bulk | Effective Area (Ae) mm² 190.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 162.0 |
Core Type PQ | Effective Magnetic Volume (Ve) mm³ 16300.0 |
Supplier Device Package PQ 35 x 35 | Finish Uncoated |
Material 3F46 | Height 1.366" (34.70mm) |
Tolerance ±25% | Length 1.421" (36.10mm) |
Gap Ungapped | Width 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,26000 Kč | 167,26 Kč |
| 10 | 113,01600 Kč | 1 130,16 Kč |
| 25 | 95,01760 Kč | 2 375,44 Kč |
| 50 | 82,51280 Kč | 4 125,64 Kč |
| 100 | 70,85450 Kč | 7 085,45 Kč |
| 250 | 69,99104 Kč | 17 497,76 Kč |
| Unit Price without VAT: | 167,26000 Kč |
|---|---|
| Unit Price with VAT: | 202,38460 Kč |




