



PLT58/38/4-3C95 | |
|---|---|
DigiKey Part Number | 1779-1162-ND |
Manufacturer | |
Manufacturer Product Number | PLT58/38/4-3C95 |
Description | FERRITE CORE PLT 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PLT Type 2.299" (58.40mm) Length 1.500" (38.10mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.161" (4.10mm) |
Part Status Active | Length 2.299" (58.40mm) |
Core Type PLT | Width 1.500" (38.10mm) |
Supplier Device Package PLT 58 x 38 x 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 94,95300 Kč | 949,53 Kč |
| 25 | 80,06120 Kč | 2 001,53 Kč |
| 50 | 69,71760 Kč | 3 485,88 Kč |
| 160 | 56,70250 Kč | 9 072,40 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |



