



E58/11/38-3C95 | |
|---|---|
DigiKey Part Number | 1779-1054-ND |
Manufacturer | |
Manufacturer Product Number | E58/11/38-3C95 |
Description | FERRITE CORE E 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core E Type 2.299" (58.40mm) Length 1.500" (38.10mm) Width Diameter 0.413" (10.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 58 x 11 x 38 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.413" (10.50mm) | |
Length | 2.299" (58.40mm) | |
Width | 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| 10 | 110,51200 Kč | 1 105,12 Kč |
| 25 | 92,97080 Kč | 2 324,27 Kč |
| 50 | 80,76680 Kč | 4 038,34 Kč |
| 160 | 68,04400 Kč | 10 887,04 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |




