



PLT25/18/2-3C95 | |
|---|---|
DigiKey Part Number | 1779-1150-ND |
Manufacturer | |
Manufacturer Product Number | PLT25/18/2-3C95 |
Description | FERRITE CORE PLT 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PLT Type 0.984" (25.00mm) Length 0.709" (18.00mm) Width Diameter 0.091" (2.30mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.091" (2.30mm) |
Part Status Active | Length 0.984" (25.00mm) |
Core Type PLT | Width 0.709" (18.00mm) |
Supplier Device Package PLT 25 x 18 x 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 25,68100 Kč | 256,81 Kč |
| 25 | 21,98080 Kč | 549,52 Kč |
| 50 | 19,43160 Kč | 971,58 Kč |
| 100 | 17,07140 Kč | 1 707,14 Kč |
| 250 | 14,20220 Kč | 3 550,55 Kč |
| 640 | 11,95836 Kč | 7 653,35 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |


