



EQ25/LP-3C95 | |
|---|---|
DigiKey Part Number | 1779-1091-ND |
Manufacturer | |
Manufacturer Product Number | EQ25/LP-3C95 |
Description | FERRITE CORE EQ 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core EQ Type 0.984" (25.00mm) Length 0.709" (18.00mm) Width Diameter 0.220" (5.60mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.220" (5.60mm) |
Part Status Active | Length 0.984" (25.00mm) |
Core Type EQ | Width 0.709" (18.00mm) |
Supplier Device Package EQ 25 x LP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 34,50000 Kč | 345,00 Kč |
| 25 | 29,44760 Kč | 736,19 Kč |
| 50 | 25,96200 Kč | 1 298,10 Kč |
| 100 | 22,72610 Kč | 2 272,61 Kč |
| 250 | 18,79152 Kč | 4 697,88 Kč |
| 640 | 16,95852 Kč | 10 853,45 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |




