Image for PLT22/16/2.5/S-3F3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT22/16/2.5/S-3F3

DigiKey Part Number
1779-PLT22/16/2.5/S-3F3-ND
Manufacturer
Manufacturer Product Number
PLT22/16/2.5/S-3F3
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated 3F36 Ferrite Core PLT Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.114" (2.90mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Factor (ΣI/A) mm⁻¹
0.324
Manufacturer
Ferroxcube
Effective Length (le) mm
26.1
Packaging
Bulk
Effective Area (Ae) mm²
78.5
Part Status
Active
Minimum Core Cross Section (Amin) mm²
72.6
Core Type
PLT
Effective Magnetic Volume (Ve) mm³
2100.0
Supplier Device Package
PLT 22 x 16 x 2.5
Finish
Uncoated
Material
3F36
Height
0.114" (2.90mm)
Inductance Factor (Al)
4.1 µH
Length
0.858" (21.80mm)
Tolerance
±25%
Width
0.622" (15.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč