
E22/6/16/R-3F3 | |
|---|---|
DigiKey Part Number | 1779-E22/6/16/R-3F3-ND |
Manufacturer | |
Manufacturer Product Number | E22/6/16/R-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 26.1 |
Manufacturer Ferroxcube | Effective Area (Ae) mm² 78.5 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 72.6 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 2100.0 |
Core Type E | Finish Uncoated |
Supplier Device Package E 22 x 6 x 16 | Height 0.224" (5.70mm) |
Material 3F3 | Length 0.858" (21.80mm) |
Core Factor (ΣI/A) mm⁻¹ 0.324 | Width 0.622" (15.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,81927 Kč | 22 228,90 Kč |
| Unit Price without VAT: | 14,81927 Kč |
|---|---|
| Unit Price with VAT: | 17,93132 Kč |


