Parametric Equivalent

MLS1206-4S4-601 | |
|---|---|
DigiKey Part Number | 1779-MLS1206-4S4-601-ND |
Manufacturer | |
Manufacturer Product Number | MLS1206-4S4-601 |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Ferrite Bead 1206 (3216 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,38587 Kč | 8 315,22 Kč |
| Unit Price without VAT: | 1,38587 Kč |
|---|---|
| Unit Price with VAT: | 1,67690 Kč |





