
BBBK00321611601Y00 | |
|---|---|
DigiKey Part Number | 553-BBBK00321611601Y00TR-ND - Tape & Reel (TR) 553-BBBK00321611601Y00CT-ND - Cut Tape (CT) 553-BBBK00321611601Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00321611601Y00 |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 1,99080 Kč | 49,77 Kč |
| 50 | 1,78480 Kč | 89,24 Kč |
| 100 | 1,59790 Kč | 159,79 Kč |
| 250 | 1,37160 Kč | 342,90 Kč |
| 500 | 1,21536 Kč | 607,68 Kč |
| 1 000 | 1,07111 Kč | 1 071,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86309 Kč | 2 589,27 Kč |
| 6 000 | 0,74340 Kč | 4 460,40 Kč |
| 9 000 | 0,70605 Kč | 6 354,45 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

