
I93/28/16-3C94 | |
|---|---|
DigiKey Part Number | 1779-1115-ND |
Manufacturer | |
Manufacturer Product Number | I93/28/16-3C94 |
Description | FERRITE CORE I 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core I Type 3.661" (93.00mm) Length 0.630" (16.00mm) Width Diameter 1.083" (27.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 93 x 28 x 16 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.083" (27.50mm) | |
Length | 3.661" (93.00mm) | |
Width | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,17000 Kč | 348,17 Kč |
| 10 | 230,37100 Kč | 2 303,71 Kč |
| 25 | 191,00760 Kč | 4 775,19 Kč |
| 56 | 175,69607 Kč | 9 838,98 Kč |
| Unit Price without VAT: | 348,17000 Kč |
|---|---|
| Unit Price with VAT: | 421,28570 Kč |


