Image for EFD20/10/7-3F36-A160 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFD20/10/7-3F36-A160

DigiKey Part Number
EFD20/10/7-3F36-A160-ND
Manufacturer
Manufacturer Product Number
EFD20/10/7-3F36-A160
Description
FERRITE CORE EFD 3F36
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3F36 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
EFD
Supplier Device Package
EFD 20 x 10 x 7
Material
3F36
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.394" (10.00mm)
Length
0.787" (20.00mm)
Width
0.262" (6.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 2008,29946 Kč59 756,11 Kč
Unit Price without VAT:8,29946 Kč
Unit Price with VAT:10,04235 Kč