Uncoated 3F36 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 3F36 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height
EFD20/10/7-3F36
EFD20/10/7-3F36

EFD20/10/7-3F36

DigiKey Part Number
1779-1077-ND
Manufacturer
Manufacturer Product Number
EFD20/10/7-3F36
Description
FERRITE CORE EFD 3F36
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3F36 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
3F36
Manufacturer
Ferroxcube
Finish
Uncoated
Packaging
Bulk
Height
0.394" (10.00mm)
Part Status
Active
Length
0.787" (20.00mm)
Core Type
EFD
Width
0.262" (6.65mm)
Supplier Device Package
EFD 20 x 10 x 7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1018,22600 Kč182,26 Kč
2515,66440 Kč391,61 Kč
5013,88380 Kč694,19 Kč
10012,24180 Kč1 224,18 Kč
25010,24872 Kč2 562,18 Kč
5008,86200 Kč4 431,00 Kč
2 4007,98974 Kč19 175,38 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč