



E43/10/28-3F36 | |
|---|---|
DigiKey Part Number | 1779-1044-ND |
Manufacturer | |
Manufacturer Product Number | E43/10/28-3F36 |
Description | FERRITE CORE E 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core E Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.374" (9.50mm) Height |
Datasheet | Datasheet |
Category | Material 3F36 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.374" (9.50mm) |
Part Status Active | Length 1.700" (43.20mm) |
Core Type E | Width 1.098" (27.90mm) |
Supplier Device Package E 43 x 10 x 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 74,01800 Kč | 740,18 Kč |
| 25 | 62,62440 Kč | 1 565,61 Kč |
| 50 | 54,72080 Kč | 2 736,04 Kč |
| 200 | 42,06425 Kč | 8 412,85 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |




