
E35/18/10-3C94 | |
|---|---|
DigiKey Part Number | 1779-1030-ND |
Manufacturer | |
Manufacturer Product Number | E35/18/10-3C94 |
Description | FERRITE CORE E 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 1.378" (35.00mm) Length 0.394" (10.00mm) Width Diameter 0.689" (17.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 35 x 18 x 10 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.689" (17.50mm) | |
Length | 1.378" (35.00mm) | |
Width | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,29000 Kč | 37,29 Kč |
| 10 | 25,82900 Kč | 258,29 Kč |
| 25 | 22,11320 Kč | 552,83 Kč |
| 50 | 19,53860 Kč | 976,93 Kč |
| 100 | 17,14930 Kč | 1 714,93 Kč |
| 250 | 14,25020 Kč | 3 562,55 Kč |
| 504 | 12,78440 Kč | 6 443,34 Kč |
| Unit Price without VAT: | 37,29000 Kč |
|---|---|
| Unit Price with VAT: | 45,12090 Kč |


