
E13/7/4-3C94 | |
|---|---|
DigiKey Part Number | 1779-1003-ND |
Manufacturer | |
Manufacturer Product Number | E13/7/4-3C94 |
Description | FERRITE CORE E 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 0.496" (12.60mm) Length 0.146" (3.70mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
Category | Material 3C94 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.256" (6.50mm) |
Part Status Active | Length 0.496" (12.60mm) |
Core Type E | Width 0.146" (3.70mm) |
Supplier Device Package E 13 x 7 x 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 25 | 6,40000 Kč | 160,00 Kč |
| 50 | 5,70720 Kč | 285,36 Kč |
| 100 | 5,07100 Kč | 507,10 Kč |
| 250 | 4,30208 Kč | 1 075,52 Kč |
| 500 | 3,76872 Kč | 1 884,36 Kč |
| 3 840 | 2,77436 Kč | 10 653,54 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





